Rubycon 400BXF47MEFC16X20

47uF 400V ±20% 480mA@120Hz Plugin, D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXF47MEFC16X20.

CAD Models

Download Rubycon 400BXF47MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 450V
Cap Aluminum Lytic 47uF 450V 20% (12.5 X 35mm) Radial 5mm 440mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 47muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EE2G470S
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 400BXF47MEFC16X20 provided by its distributors.

47uF 400V ±20% 480mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
BXF Series 400 V 47 uF 10 kHrs 105°C 16 x 20 mm LS=5 mm Radial Electrolytic Cap
CAPACITOR ALUM ELECT, 47UF, 400V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG