Panasonic EEU-EE2G470S

Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EE2G470S.

Panasonic

Datasheet4 pages10 years ago

element14

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-11.19%

CAD Models

Download Panasonic EEU-EE2G470S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.162
$ 1.162
Stock
133,733
12,540
12,540
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.18 A
336 mA
336 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
NichiconUCS2G470MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 47muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUCS2G470MHD6TN
47uF 400V 卤20% 1.18A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-ED2G470SB
Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 47muF 450V

Descriptions

Descriptions of Panasonic EEU-EE2G470S provided by its distributors.

Cap Aluminum 47uF 400V 20% (18 X 20mm) Radial 7.5mm 1180mA 10000h 105°C Bulk
Panasonic EEUEE2G470S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Polymer 47uF 400V 20% Aluminum Cylindrical Can 7.5mm 1180mA 10000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EEU-EE Series 400 V 47 uF Ø 18 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 400V, -25 to 105¡C
Panasonic SCT
Panasonic EEU-EE2G470S Capacitor 47 µF 400 V Radial Lead 18 mm Ø 7.5 mm 20%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEE2G470S