Rubycon 35ZLJ680M10X25

680uF 35V ±20% Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLJ680M10X25.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+6.58%

CAD Models

Download Rubycon 35ZLJ680M10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.451
$ 0.451
Stock
11,017
31,003
31,003
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.595 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1V681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1V681LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZN350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20%( 10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
PanasonicEEUFR1V681
Panasonic EEUFR1V681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ZLH Series 35 V 680 µF 10 x 23 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKZM350ELL681MJ25S
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2250mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35ZLJ680M10X25 provided by its distributors.

680uF 35V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
CAP ALUM 680UF 20% 35V RADIAL / 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlj Series, 680 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLJ680M10X25
CAP, 680µF, 35V, 20%; Capacitance: 680µF; Voltage Rating: 35V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLJ680M 10X25