Rubycon 35ZLH680MEFCT810X23

680uF 35V ±20% Plugin, D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH680MEFCT810X23.

IHS

Datasheet3 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 35ZLH680MEFCT810X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.219
Stock
27,329
157,096
Authorized Distributors
3
5
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.2375 A
1.2375 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 35V, 20%, RADIAL
PanasonicEEUFR1V681
Panasonic EEUFR1V681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1V681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 680muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1E681L
Panasonic EEUFR1E681L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 35ZLH680MEFCT810X23 provided by its distributors.

680uF 35V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680μF 35V ±20% 5mm Pitch 10000h@105°C 1.238A@120Hz 2.25A@100kHz TH, D10×L23mm 10mm×23mm×25mm
CAP ALUM 680UF 20% 35V RADIAL TH
CAP, 680µF, 35V, 20%; Capacitance: 680µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH680MEFCT8/10X23