Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35ZL560MEFC10X23

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 560muF ±20% 0.394Dia 10.00mm
$ 0.256
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZL560MEFC10X23.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35ZL560MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.179
$ 0.179
Stock
46,006
37,697
37,697
Authorized Distributors
3
3
3
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.1825 A
907.5 mA
907.5 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
NichiconUHD1V561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE350ETD561MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1V561LB
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
United Chemi-ConELXY250ELL561MJ25S
Cap Aluminum Lytic 560uF 25V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 35ZL560MEFC10X23 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 560muF ±20% 0.394Dia 10.00mm
560uF 35V ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 35V 20% (10 X 23mm) Radial 5mm 2150mA 4000h 105°C Bulk
CAP ALUM 560UF 20% 35V RADIAL / 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 560UF, 35V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZL560MEFC 10X23