Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V561LB

Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
$ 0.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V561LB.

JRH Electronics

Datasheet11 pages10 years ago

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-94.88%

CAD Models

Download Panasonic EEU-FM1V561LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.388
$ 0.388
Stock
32,417
42,146
42,146
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
18 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.47 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 560muF ±20% 0.394Dia 10.00mm
NichiconUPM1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 560muF ±20% 0.394Dia 10.00mm
NichiconUHD1V561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 560muF ±20% 0.394Dia 10.00mm
560uF 35V ±20% 948mA@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFR1V561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1V561S
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FM1V561LB provided by its distributors.

Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 560muF 35V
Al Lytic Cap, Radial FM Series, Low ESR 35VDC, 560uF, 10x25mm, LS=5mm, T&A ST
560μF 35V ±20% 5mm 5000h@ 105°C 1.853A@ 120Hz,2.47A@ 100 kHz Plugins Through hole mounting 10mm*25mm*27mm
Al Lytic Cap, Radial FM Series, Low ESR35VDC, 560u

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America