Nichicon UHD1V561MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1V561MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+33.25%

CAD Models

Download Nichicon UHD1V561MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.512
$ 0.398
$ 0.398
Stock
52,784
40,273
40,273
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.6125 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
United Chemi-ConEKZE350ETD561MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 35V 560muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1V561L
Panasonic EEUFM1V561L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FM1V561LB
Cap Aluminum 560uF 35V 20% (10 X 25mm) Radial 5mm 2470mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1V561S
Cap Aluminum 560uF 35V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UHD1V561MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105C Bulk
560μF 35V ±20% 5mm Pitch 4000h@105°C 1.613A@120Hz 2.15A@100kHz TH D10×L25mm 10mm × 25mm × 27mm
560uF 35V 22m惟 卤20% 1.613A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 560 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 560UF 20% 35V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL