Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 35ZL1200MEFC16X20

ZL Series 1200 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZL1200MEFC16X20.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 35ZL1200MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.81
$ 0.81
Stock
49,204
49,462
49,462
Authorized Distributors
2
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.884 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

NichiconUHD1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1200muF ±20% 0.630Dia 16.00mm
PanasonicEEUFM1V122S
Panasonic EEUFM1V122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
PanasonicEEU-FM1V122SB
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Ammo Pack
PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
NichiconUHV1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 35ZL1200MEFC16X20 provided by its distributors.

ZL Series 1200 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1200uF 35V 18mΩ ±20% 1.884A@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor Alum Elect, 1200Uf, 35V, 20%, Radial
1.2mF 35V ±20% 7.5mm 5000h@ 105°C 1.884A@ 120Hz,3.14A@ 100kHz Plugins,D16xL20mm Through hole mounting 22mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZL1200MEFC 16X20