Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1V122S

Panasonic EEUFM1V122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1V122S.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+5.09%

CAD Models

Download Panasonic EEUFM1V122S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

ZL Series 1200 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
United Chemi-ConEKZE350EC3122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
NichiconUHV1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
NichiconUPA1E122MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 1200uF 105c 12.5x20 5LS
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFM1V122S provided by its distributors.

Panasonic EEUFM1V122S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
Cap Aluminum 1200uF 35V 20% Aluminum Cylindrical Can 7.5mm 3300mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1200 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,16X20,BULK
Capacitor 1200 uF 35 Volt 20% 16x20mm Radial 7.5mm 3300ma 5000 Hour Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
EEU-FM Series 35 V 1200 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap
Aluminum Electrolytic Capacitors, 1200uF, 35V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1200Uf, 35V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FM1V122S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1V122S