Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1V122SB

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Ammo Pack
$ 0.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1V122SB.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-11.85%

CAD Models

Download Panasonic EEU-FM1V122SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.806
$ 0.806
Stock
2,455
37,344
37,344
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
17 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Related Parts

ZL Series 1200 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
NichiconUHD1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 35V 1200muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE350EC3122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk
NichiconUHV1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3140mA 5000h 105°C Bulk
NichiconUPA1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-FM1V122SB provided by its distributors.

Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 1200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America