Rubycon 35YXH1800MEFC16X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXH1800MEFC16X25.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Rubycon 35YXH1800MEFC16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.931
Stock
1
25,267
25,267
Authorized Distributors
0
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
1.758 A
3.82 A
3.82 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30

Related Parts

PanasonicEEUFR1E182
Panasonic EEUFR1E182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1E182B
Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1V182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Ammo
United Chemi-ConEKY-350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
PanasonicEEU-FR1V182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 35V 1800muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 35YXH1800MEFC16X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
1800uF 35V 21mΩ ±20% 1.758A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1800UF 20% 35V RADIAL
Capacitor Al 105deg 1800uF 35V 16x25
RS APAC
CAPACITOR ALUM ELECT, 1800UF, 35V, 20%, RADIAL; Capacitance:1800µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35YXH1800MEFC 16X25