What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE1V182MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1800muF ±20% 0.630Dia 16.00mm
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V182MHD6.

Future Electronics

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
+469%

CAD Models

Download Nichicon UHE1V182MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 1.18
$ 1.18
Stock
70,274
67,900
67,900
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
14 mΩ
14 mΩ
Life (Hours)
10000 hours
7000 hours
7000 hours
Ripple Current
2.344 A
3.82 A
3.82 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKY-350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20% (16 X 25mm) Radial 7.5mm 2930mA 10000h 105°C Bulk
KYOCERA AVXUHE1E182MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1800muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1V182MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1800muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ350ELL182ML25S
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2560mA 8000h 105C Automotive Bulk
PanasonicEEUFR1E182
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1800muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1E182B
Panasonic EEUFR1E182B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UHE1V182MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1800muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1800uF 35V 20%( 16 X 25mm) Radial 7.5mm 2930mA 10000h 105C Bulk
1800uF 卤20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1800UF 20% 35V RADIAL / 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1800Uf, 35V, 20%, Radial; Capacitance:1800Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE1V182MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL