Rubycon 35TRV680M12.5X16

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 680muF ±20% 0.492Dia 12.50mm
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TRV680M12.5X16.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-92.71%

CAD Models

Download Rubycon 35TRV680M12.5X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEV-TG1V681UM
Cap Aluminum 680uF 35V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1E681M
Cap Aluminum 680uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEV-TG1V681M
Cap Aluminum 680uF 35V 20% (18 X 16.5mm) SMD 0.075 Ohm 1300mA 2000h 125°C T/R
Cornell DubilierAFK687M35H32T-F
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCZ 35V 680muF ±20% 0.492Dia 12.50mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UBC 25V 680muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 35TRV680M12.5X16 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TRV 35V 680muF ±20% 0.492Dia 12.50mm
680uF 35V 720mA@120Hz 74mΩ ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 5151
CAP, 680µF, 35V, SMD; AE Capacitor Case: Radial Can; Capacitance: 680µF; Voltage Rating: 35V; ESR: 0.074ohm; Product Range: TRV Series; Lifetime @ Temperature: 10000 hours @ 105°C; Operati; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG