Rubycon 35PK1000MEFCT810X20

1000uF 35V ±20% 1.18A@120Hz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35PK1000MEFCT810X20.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+177%

CAD Models

Download Rubycon 35PK1000MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.262
Stock
49,855
88,025
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.18 A
1.18 A
Height - Seated (Max)
21.9964 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1EM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM102B
Cap Aluminum 1000uF 25V 20% (10 X 20mm) Radial 5mm 850mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1E102MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 25V 20%, RADIAL 10X20 LS 5 MM
KYOCERA AVXUVR1V102MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 1000UF 35V 20%, RADIAL 12.5X20 LS 5 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1VM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 35PK1000MEFCT810X20 provided by its distributors.

1000uF 35V ±20% 1.18A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 35V 20%( 10 X 20mm) Radial 5mm 1180mA 2000h 85C Ammo
Al Electrolytic Cap 1000μF 35V ±20% 5mm Pitch 2000h@85°C 1.18A@120Hz 1.416A@10kHz TH 10mm × 20mm × 22mm
CAP, 1000µF, 35V, 20%; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG