Rubycon 400BXW47MEFR10X40

47uF 400V ±20% 440mA@120Hz Plugin, D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW47MEFR10X40.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400BXW47MEFR10X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.959
$ 0.959
Stock
1,812
6,000
6,000
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
440 mA
440 mA
440 mA
Height - Seated (Max)
42.0116 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 47uF 450V 20% (12.5 X 40mm) Radial 5mm 525mA 12000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47uF 450V ±20% Plugin,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUCA2W470MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 450 V, CA SERIES 12000H 18 (DIA.) X 31.5MM
NichiconUPZ2W470MHD
Cap Aluminum Lytic 47uF 450V 20%( 12.5 X 40mm) Radial 5mm 380mA 2000h 105C Bulk
United Chemi-ConEKXJ401ELL470MK30S
47uF 400V ±20% 1.1375A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 400BXW47MEFR10X40 provided by its distributors.

47uF 400V ±20% 440mA@120Hz Plugin,D10xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 400V ±20% 5mm Pitch 12000h@105°C 1.1A@100kHz 440mA@120Hz TH 10mm L × 42mm H
CAP ALUM 47UF 20% 400V RADIAL TH
CAP, 47µF, 400V, 20%; Capacitance: 47µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 40mm; Operating Temperature M

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG