Rubycon 350BXC68MEFC18X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXC68MEFC18X25.

IHS

Datasheet2 pages10 years ago

Newark

CAD Models

Download Rubycon 350BXC68MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.321
$ 1.336
$ 1.336
Stock
0
3,602
3,602
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
588 mA
400 mA
400 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm 卤20% 68muF 400V
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 450V
United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF
KYOCERA AVXUCY2G680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
NichiconUCY2G680MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 400V 68muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 68muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 350BXC68MEFC18X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Capacitor Al 105deg 68uF 350V 18X25
CAP ALUM 68UF 20% 350V RADIAL TH
CAPACITOR ALUM ELECT, 68UF, 350V, 20%, RADIAL; Capacitance:68µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:12000 hours @ 105°C; Operating Temperature Max:105°C; Series:BXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG