Rubycon 400BXC68MEFC18X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 68muF ±20% 0.709Dia 18.00mm
$ 1.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXC68MEFC18X25.

IHS

Datasheet2 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+3.24%

CAD Models

Download Rubycon 400BXC68MEFC18X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
$ 1.549
Stock
5,810
20,520
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
10000 hours
Ripple Current
588 mA
1.47 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 450V
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 450V, 20%, RADIAL
PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EE2V680S
Cap Aluminum 68uF 350V 20% (18 X 25mm) Radial 7.5mm 1330mA 10000h 105°C Bulk
NichiconUCS2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 68muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKXJ421ELL680MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Rubycon 400BXC68MEFC18X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 68muF ±20% 0.709Dia 18.00mm
BXC Series 400 V 68 µF 18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
68uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1470mA 12000h 105¡ãC Bulk
CAP, 68µF, 400V, 20%; Capacitance: 68µF; Voltage Rating: 400V; Product Range: BXC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXC68MEFC 18X25