Rubycon 400BXW68MEFR16X25

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm 卤20% 68muF 400V
$ 1.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW68MEFR16X25.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 400BXW68MEFR16X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.382
$ 1.35
$ 1.35
Stock
26,628
298,154
298,154
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
570 mA
570 mA
570 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 450V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
United Chemi-ConEKXJ351ELL680MU25S
Cap Aluminum Lytic 68uF 350V 20%( 14.5 X 25mm) Radial 7.5mm 545mA 12000h 105C Automotive Bulk
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V
KYOCERA AVXUCY2G680MHD3TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXJ451ELL680MK50S
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105C Automotive Bulk

Descriptions

Descriptions of Rubycon 400BXW68MEFR16X25 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm 卤20% 68muF 400V
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Cap Aluminum Lytic 68uF 400V 20% (16 X 25mm) Radial 7.5mm 570mA 12000h 105C
68uF 400V ±20% 1.425A@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
400V 68uF Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP, 68µF, 400V, 20%; Capacitance: 68µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG