Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25ZLG820MEFC10X23

ZLG Series 25 V 820 µF 10x23 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG820MEFC10X23.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Newark

CAD Models

Download Rubycon 25ZLG820MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.176
$ 0.176
Stock
25,570
100
100
Authorized Distributors
2
2
2
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
4000 hours
7000 hours
7000 hours
Ripple Current
1.416 A
990 mA
990 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKZE250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
NichiconUHD1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 820muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE250ETD821MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF 卤20% 0.394Dia 10.00mm
PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1E821
Cap Aluminum 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25ZLG820MEFC10X23 provided by its distributors.

ZLG Series 25 V 820 µF 10x23 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820uF 25V 13mΩ ±20% 1.416A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 820UF 20% 25V RADIAL TH
CAPACITOR ALUM ELECT, 820UF, 25V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG820MEFC 10X23