Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHD1E821MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 820muF ±20% 0.394Dia 10.00mm
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHD1E821MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-77.63%

CAD Models

Download Nichicon UHD1E821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.537
$ 0.537
Stock
23,357
24,358
24,358
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
4000 hours
5000 hours
5000 hours
Ripple Current
1.6125 A
2.47 A
2.47 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEKZE250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105°C Bulk
United Chemi-ConEKZE250ETD821MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF
PanasonicEEUFM1E821L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 820muF 卤20% 0.394Dia 10.00mm
ZLG Series 25 V 820 µF 10x23 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicEEU-FC1E821S
Cap Aluminum 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEU-FC1E821SB
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UHD1E821MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 820muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820uF 25V 22m惟 卤20% 1.613A@120Hz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 820 μ F, 25 V, RoHS
Nichicon SCT
CAP ALUM 820UF 20% 25V RADIAL TH
820μF 25V ±20% 5mm 4000h@ 105°C 1.613A@ 120Hz,2.15A@ 100 kHz Plugins,D10xL25mm Through hole mounting 10mm*25mm*27mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL