Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 25YXH820MEFC10X23

Cap Aluminum Lytic 820uF 25V 20%( 10 X 23mm) Radial 5mm 1650mA 7000h 105C Automotive Bulk
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXH820MEFC10X23.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25YXH820MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.286
$ 0.286
Stock
100
44,924
44,924
Authorized Distributors
2
2
2
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
990 mA
1.29 A
1.29 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKY-250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
NichiconUHE1E821MPD
820uF 25V 42m惟 卤20% 1.238A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 820muF ±20% 0.394Dia 10.00mm
NichiconUPJ1E821MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 820uF 12.5x20 20% 5LS
820uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXZ250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 25YXH820MEFC10X23 provided by its distributors.

Cap Aluminum Lytic 820uF 25V 20%( 10 X 23mm) Radial 5mm 1650mA 7000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Al Electrolytic Cap, 820μF, 25V ±20%, 5mm Lead Spacing, 7000h@105°C, 1.65A@100kHz, 990mA@120Hz, TH, 25mm H
CAPACITOR ALUM ELECT, 820UF, 25V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25YXH820MEFC 10X23