Rubycon 200VXR330MEFCSN25X25

Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1200mA 7000h 105C Bulk
$ 1.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200VXR330MEFCSN25X25.

IHS

Datasheet3 pages5 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-15.87%

CAD Models

Download Rubycon 200VXR330MEFCSN25X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.607
Stock
159
18,766
Authorized Distributors
3
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
Life (Hours)
7000 hours
3000 hours
Ripple Current
1.2 A
1.25 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-10-02
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1200mA 3000h 105C Bulk
GX Series 330 uF 250 V 105°C Ø22 x 20 mm Snap-In Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM
Cornell Dubilier381LX331M250K012
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
United Chemi-ConELXM201VSN331MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 200VXR330MEFCSN25X25 provided by its distributors.

Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1200mA 7000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
±20% 1.8A@10kHz 10mm 200V 330uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
330μF 200V ±20% 10mm 7000h@ 105°C 1.2A@ 120Hz,1.8A@ 10kHz Plugins,D25xL25mm snap-in mounting,Through hole mounting 25mm*25mm*27mm
CAP, 330µF, 200V, ALU ELEC; Capacitance: 330µF; Voltage Rating: 200V; Product Range: VXR Series; Lifetime @ Temperature: 7000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Termin; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG