Nichicon LGR2E331MELB25

Aluminum Electrolytic Capacitor, 330UF 250 V DC, Gr Series 10000H 30(DIA.)X25MM
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGR2E331MELB25.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-4.06%

CAD Models

Download Nichicon LGR2E331MELB25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.533
$ 2.533
Stock
22,250
46,604
46,604
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
3000 hours
3000 hours
Ripple Current
1.2 A
1.3 A
1.3 A
Height - Seated (Max)
27.0002 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 200 V DC, GR SERIES 10000H 25(DIA.)X25MM
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 200 V DC, GR SERIES 10000H 22(DIA.)X30MM
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 1200mA 7000h 105C Bulk
Cornell Dubilier381LX331M200J012
381LX Series 330 uF 200 V ±20 % Snap-In Aluminum Electrolytic Capacitor
Cornell Dubilier381LX331M250K012
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LGR2E331MELB25 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 250 V DC, GR SERIES 10000H 30(DIA.)X25MM
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 1200mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.2A@120Hz 10mm 250V 330uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
330μF 250V ±20% 10mm 10000h@ 105°C 1.2A@ 120Hz,1.8A@ 50kHz Plugins snap-in mounting,Through hole mounting 25mm(width)*27mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL