Cornell Dubilier 381LX331M250K012

Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LX331M250K012.

IHS

Datasheet13 pages13 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECO-S2EB331CA
Cap Aluminum 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 330muF ±20% 0.984Dia 25.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 330muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP331M180A3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 180V 20% 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2F331MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 381LX331M250K012 provided by its distributors.

Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor 330Uf, 250V, 20%, Snap-In; Rango De Producto:Serie 381Lx; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:30Mm; Resistencia Esr:0.502Ohm; Altura:25Mm |Cornell Dubilier 381LX331M250K012
CAPACITOR ALUM ELEC 330UF, 250V, SNAP-IN; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; ESR:0.502ohm; Life Time @ Temperature:1000 hours @ 105°C; Height:25mm; Diameter:30mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor