Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200USC1200MEFCSN35X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 3.075
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USC1200MEFCSN35X30.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 200USC1200MEFCSN35X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.075
$ 3.55
Stock
28,390
6,338
Authorized Distributors
2
4
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.57 A
3.57 A
Height - Seated (Max)
32.004 mm
29.9974 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

United Chemi-ConESMM201VSN122MA30S
Cap Aluminum Lytic 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 3570mA 3000h 85C
Cornell DubilierSLPX122M200H5P3
Capacitor; Aluminum Electrolytic; Cap 1200uF; Tol20%; Snap In; Vol-Rtg 200V; 35X35
KYOCERA AVXLLS2D122MELC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
KYOCERA AVXLLS2E122MELC
LLS series 250V 1200uF 35x35mm Snap In aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
United Chemi-ConEKMS251VSN122MA35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF

Descriptions

Descriptions of Rubycon 200USC1200MEFCSN35X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
±20% 3.57A@120Hz 10mm 200V 1200uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1200UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 1200UF, 200V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG