Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 200PX47MEFC10X20

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX47MEFC10X20.

IHS

Datasheet2 pages15 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 200PX47MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.532
$ 0.532
Stock
19,204
149,897
149,897
Authorized Distributors
5
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
195 mA
360 mA
360 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

47uF 160V ±20% 345mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2C470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 160V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA2DHG470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
PanasonicECA-2CHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 47muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 160V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 200PX47MEFC10X20 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 200V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 200V 20% (10 X 20mm) Radial 5mm 195mA 2000h 105¡ãC
47uF 200V ±20% 195mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 47UF 20% 200V RADIAL / 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
47μF 200V ±20% 5mm Pitch 2000h@105°C 195mA@120Hz 292.5mA@10kHz TH D10xL20mm 10mm×20mm×22mm
Aluminum Electrolytic Capacitor, 47Uf, 200V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 200PX47MEFC10X20
CAP, 47µF, 200V, 20%; Capacitance: 47µF; Voltage Rating: 200V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200PX47MEFC 10X20