Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 160PK47MEFC10X20

47uF 160V ±20% 345mA@10kHz Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160PK47MEFC10X20.

IHS

Datasheet2 pages10 years ago

Newark

Inventory History

3 month trend:
-1.30%

CAD Models

Download Rubycon 160PK47MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.5
Stock
456
34,177
Authorized Distributors
3
4
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
230 mA
210 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
NichiconUVR2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 47muF ±20% 0.492Dia 12.50mm
PanasonicECA-2DHG470B
Panasonic ECA2DHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 7.5mm 270mA 2000h 85C Ammo
NichiconUVK2D470MHD
47uF 200V 卤20% 270mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 160PK47MEFC10X20 provided by its distributors.

47uF 160V ±20% 345mA@10kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47μF 160V ±20% 5mm 2000h@ 85°C 230mA@ 120Hz,345mA@ 10kHz Plugins,D10xL20mm Through hole mounting 10mm(Length)*22mm(height)
CAPACITOR ALUM ELECT, 47UF, 160V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:PK ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG