Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 160PX47MEFCT810X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 160V 47muF ±20% 0.394Dia 10.00mm
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160PX47MEFCT810X20.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-6.02%

CAD Models

Download Rubycon 160PX47MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.477
$ 0.477
Stock
4,654
22,380
22,380
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
150 mA
375 mA
375 mA
Height - Seated (Max)
21.9964 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
NichiconUVR2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 47muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 7.5mm 270mA 2000h 85C Ammo
PanasonicECA2DHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 47muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE161ELL470MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF
PanasonicECA-2DHG470B
Panasonic ECA2DHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 160PX47MEFCT810X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 160V 47muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 150mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 160V ±20% 5mm Pitch 2000h@105°C 150mA@120Hz 225mA@10kHz TH D10×L20mm H22mm
CAP, 47µF, 160V, 20%; Capacitance: 47µF; Voltage Rating: 160V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG