Rubycon 2.5DMB22M16X31.5

Cap Supercap 22F 2.5V 20% Radial 7.5mm 0.1 Ohm 1000h 70C Aligned
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2.5DMB22M16X31.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2.5DMB22M16X31.5.

element14 APAC

Datasheet1 page16 years ago

_legacy Avnet

Descriptions

Descriptions of Rubycon 2.5DMB22M16X31.5 provided by its distributors.

Cap Supercap 22F 2.5V 20% Radial 7.5mm 0.1 Ohm 1000h 70C Aligned
CAP, 22F, 2.5V, 20%, SUPER, RADIAL; Capacitance: 22F; Voltage Rating: 2.5V; Capacitor Terminals: Radial Leaded; Product Range: DMB Series; Capacitance Tolerance: ± 20%; Lead Spacing: 7.5mm; Lifetime @ Temperature: 1000 hours @
CAPACITOR, RADIAL, 2.5V, 22F; Capacitance:22F; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:0.1ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Range:-25°C to +70°C; Body Diameter:16mm; External Length / Height:31.5mm; No. of Pins:2; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Series:DMB

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG