Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFS1C182

Panasonic EEUFS1C182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1C182.

IHS

Datasheet12 pages8 years ago

Future Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-2.87%

CAD Models

Download Panasonic EEUFS1C182 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.336
Stock
49,908
4,723
Authorized Distributors
6
3
Capacitance
1.8 mF
1.8 mF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
Life (Hours)
-
5000 hours
Ripple Current
2.18 A
1.278 A
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic EEUFS1C182 provided by its distributors.

Panasonic EEUFS1C182 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 1800uF 16V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 2180mA 10000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1800uF, 16V, -40 to 105¡C
Panasonic SCT
FS A Series 16 V 1800 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor
Cap, 1800Uf, 16V, Alu Elec, Radial; Capacitance:1800Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Capacitor Case / Package:radial Leaded Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1C182