Rubycon 16ZLH1000MEFCT78X20

ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 16V
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH1000MEFCT78X20.

IHS

Datasheet3 pages5 years ago

LKR

Inventory History

3 month trend:
-0.84%

CAD Models

Download Rubycon 16ZLH1000MEFCT78X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.304
$ 0.304
Stock
8,415
294,703
294,703
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
30 mΩ
30 mΩ
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
900 mA
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 1000muF 卤20% 0.394Dia 10.00mm
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
YXF Series 16 V 1000 µF 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Capacitor
PanasonicECA1VM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 16ZLH1000MEFCT78X20 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 16V
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1500mA 8000h 105¡ãC Ammo

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG