Rubycon 16YXF1000MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 1000muF 卤20% 0.394Dia 10.00mm
$ 0.136
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXF1000MEFC10X20.

IHS

Datasheet2 pages4 years ago

JRH Electronics

LKR

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16YXF1000MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.44
$ 0.44
Stock
151,778
636,716
636,716
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
787.5 mA
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 1000muF 16V

Descriptions

Descriptions of Rubycon 16YXF1000MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 1000muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1050mA 7000h 105¡ãC Bulk
Al Electrolytic Cap 1000μF 16V ±20% 30mΩ 7000h@105°C 1.125A@120Hz 1.5A@100kHz TH D10×L20mm H22mm P5mm
CAP ALUM 1000UF 20% 16V RADIAL / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXF1000MEFC 10X20