Rubycon 16YXF1000MEFCT810X20

YXF Series 16 V 1000 µF 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXF1000MEFCT810X20.

IHS

Datasheet2 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.56%

CAD Models

Download Rubycon 16YXF1000MEFCT810X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.323
$ 0.323
Stock
46,266
640,361
640,361
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
19 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
787.5 mA
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
PW Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
United Chemi-ConELXZ100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
KYOCERA AVXUHE1A102MPD
HE Series 10 V 1000 uF 8x20mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 16YXF1000MEFCT810X20 provided by its distributors.

YXF Series 16 V 1000 µF 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Capacitor
1000uF 16V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 16V Radial Aluminum Electrolytic Capacitor 10x20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.05A 7000h 105C Ammo
1mF 16V ±20% 5mm 7000h@ 105°C 1.05A@ 100 kHz,787.5mA@ 120Hz Plugins,D10xL20mm Through hole mounting 10mm(Length)*22mm(height)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG