Rubycon 16ML220MEFC8X7.5

Cap Aluminum Lytic 220uF 16V 20% (8 X 7.5mm) Radial 3.5mm 170mA 5000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ML220MEFC8X7.5.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

element14 APAC

CAD Models

Download Rubycon 16ML220MEFC8X7.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

NichiconUTT1C221MPD
UTT Series 220 uF 16V 105°C 5 kHrs Ø8x9mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
Panasonic16SEPC220MD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm
NichiconUSR1C221MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 16 V DC, SR SERIES 2000H 8 (DIA.) X 7MM

Descriptions

Descriptions of Rubycon 16ML220MEFC8X7.5 provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (8 X 7.5mm) Radial 3.5mm 170mA 5000h 105C Bulk
220uF 16V ±20% Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 16V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Rubycon 16ML220MEFC8X7.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ML220MEFC 8X7.5