Rubycon 16JZV470M8X10.5

470uF 16V 600mA@100kHz ±20% SMD, D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16JZV470M8X10.5.

IHS

Datasheet2 pages10 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16JZV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.244
$ 0.244
Stock
2,793
87,826
87,826
Authorized Distributors
3
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUUR0J471MNL1GS
UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
UUR Series 25 V 470 uF 2 kHrs 85°C 10 x 10mm Aluminum Electrolytic Cap
Al Electrolytic Cap 470μF 16V ±20% 2000h@105°C 460mA@120Hz SMD 10.3mm × 10.3mm × 10.5mm
Cornell DubilierAVE477M06F24T-F
Aluminum Electrolytic Capacitors - SMD 470uF 6.3V 85C Case 8 x 10
Wurth Elektronik865080153012
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 16JZV470M8X10.5 provided by its distributors.

470uF 16V 600mA@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Al Electrolytic Cap 470μF 16V ±20% 2000h@105°C 360mA@120Hz 600mA@100kHz SMD 8.3mm × 8.3mm × 10.5mm
CAP ALUM 470UF 20% 16V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16JZV470M 8X10.5