Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 160MXC680MEFCSN30X25

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 2.036
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160MXC680MEFCSN30X25.

IHS

Datasheet4 pages10 years ago

Newark

CAD Models

Download Rubycon 160MXC680MEFCSN30X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.036
$ 2.328
Stock
10,697
1,510
Authorized Distributors
2
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.74 A
1.82 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 680muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 200V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP681M200C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C
Cornell DubilierSLP681M200E3P3
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.293 Ohm 1780mA 3000h 105C
KYOCERA AVXLGU2D681MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 680muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX681M200K022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 680muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 160MXC680MEFCSN30X25 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
CAP ALUM 680UF 20% 160V SNAP TH
CAPACITOR ALUM ELECT, 680UF, 160V, 20%, RADIAL; Capacitance:680µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG