Rubycon 10YXJ2200M10X20

2200uF 10V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXJ2200M10X20.

IHS

Datasheet2 pages3 years ago

Master Electronics

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-23.24%

CAD Models

Download Rubycon 10YXJ2200M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.496
$ 0.496
Stock
97,707
37,111
37,111
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
8000 hours
-
-
Ripple Current
1.12 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 6.3V 2200muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
KYOCERA AVXUHE1A222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 2200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB6R3ELL222MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF

Descriptions

Descriptions of Rubycon 10YXJ2200M10X20 provided by its distributors.

2200uF 10V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 1400mA 8000h 105¡ãC Bulk
CAP ALUM 2200UF 20% 10V RADIAL / 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXJ2200M 10X20