Panasonic EEUFS1A222

Panasonic EEUFS1A222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS1A222.

IHS

Datasheet12 pages8 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+282%

CAD Models

Download Panasonic EEUFS1A222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.178
$ 0.178
Stock
39,224
94,787
94,787
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
-
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
2.18 A
1.12 A
1.12 A
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic EEUFS1A222 provided by its distributors.

Panasonic EEUFS1A222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105C Bulk
Aluminum Electrolytic Capacitors, 2200uF, 10V, -40 to 105¡C
Panasonic SCT
FS A Series 10 V 2200 uF 105°C 10 x 20 mm LS=5 mm Electrolytic Capacitor
Cap Aluminium Radial Leaded 2200uF 20% 10V 105C 10000hrs 2180mA 5mm 10x20
Avnet Japan
Cap, 2200Uf, 10V, Alu Elec, Radial; Capacitance:2200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:polar; Capacitor Case / Package:radial Leaded Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS1A222