Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10YXH1000MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXH1000MEFC10X16.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

CAD Models

Download Rubycon 10YXH1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.345
$ 0.345
Stock
0
366,005
366,005
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
726 mA
1.79 A
1.79 A
Height - Seated (Max)
17.4752 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-02-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

1000uF 10V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
1000uF 10V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10YXH1000MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 10V 60mΩ ±20% 726mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1000UF 20% 10V RADIAL
CAPACITOR ALUM ELECT, 1000UF, 10V, 20%, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:6000 hours @ 105°C; Series:YXH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXH1000MEFC 10X16