Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10YXG1000MEFC10X16

Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
$ 0.113
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXG1000MEFC10X16.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10YXG1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.345
$ 0.345
Stock
91,086
375,542
375,542
Authorized Distributors
3
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
5000 hours
4000 hours
4000 hours
Ripple Current
726 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

1000uF 10V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 1000muF ±20% 0.394Dia 10.00mm
NichiconUPJ1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm
NichiconUPJ1A102MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 10YXG1000MEFC10X16 provided by its distributors.

Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ±20% 5mm 5000h@ 105°C 1.21A@ 100kHz,726mA@ 120Hz Through hole mounting 17.5mm(height)
CAP ALUM 1000UF 20% 10V RADIAL
Radial Can YXG 10V 1000muF ±20% 0.394Dia 10.00mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXG1000MEFC 10X16