Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10ZLS1000MEFC8X16

1000uF 10V ±20% Plugin, D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS1000MEFC8X16.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+48.32%

CAD Models

Download Rubycon 10ZLS1000MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.153
$ 0.153
Stock
32,333
187,241
187,241
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
726 mA
750 mA
750 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

1000uF 10V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKYA100ELL102MJC5S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 10V
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ZLS1000MEFC8X16 provided by its distributors.

1000uF 10V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Al Electrolytic Cap, 1mF 10V ±20%, 3.5mm Pitch, 6000h@105°C, 1.21A@100kHz, 726mA@120Hz, TH, D8×L16mm H17.5mm
CAP ALUM 1000UF 20% 10V RADIAL
Radial Can ZLS 10V 1000muF ±20% 0.315Dia 8.00mm
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG