Panasonic EEUFC2A271S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 270muF ±20% 0.709Dia 18.00mm
$ 0.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC2A271S.

IHS

Datasheet17 pages8 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.12%

CAD Models

Download Panasonic EEUFC2A271S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.993
$ 0.666
$ 0.666
Stock
8,365
24,026
24,026
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.23 A
918 mA
918 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 918mA 5000h 105C Ammo
NichiconUPM2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (18 X 20mm) Radial 7.5mm 918mA 5000h 105C Bulk
PanasonicEEUFC2A271L
Aluminum Electrolytic Capacitor, 270 uF, 100 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
NichiconUPJ2A271MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV800ELL271ML20S
Cap Aluminum Lytic 270uF 80V 20% (16 X 20mm) Radial 7.5mm 1240mA 5000h 105°C Bulk
United Chemi-ConELXV800ELL271MK30S
Cap Aluminum Lytic 270uF 80V 20%( 12.5 X 30mm) Radial 5mm 1270mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEUFC2A271S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 270muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 270uF 100V 20%( 18 X 20mm) Radial 7.5mm 1230mA 5000h 105C Automotive Bulk
Panasonic EEUFC2A271S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 270uF, 100V, -55 to 105¡C
Panasonic SCT
CAP, 270µF, 100V, 20%; Capacitance: 270µF; Voltage Rating: 100V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC2A271S