What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 100ZLH270MEFC16X20

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 270muF 100V

$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH270MEFC16X20.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 100ZLH270MEFC16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.695
$ 0.695
Stock
4,343
49,094
49,094
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
875 mA
1.75 A
1.75 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
United Chemi-ConEKYB101ELL271ML20S
270uF 100V 36mΩ ±20% 875mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 270muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKZN800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUHE2A271MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 270muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Rubycon 100ZLH270MEFC16X20 provided by its distributors.

ZLH Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 270muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 100V 58mΩ ±20% 875mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 270UF 20% 100V RADIAL
270μF 100V ±20% 7.5mm 10000h@ 105°C 1.75A@ 100kHz,875mA@ 120Hz Plugins,D16xL20mm Through hole mounting 16mm*20mm*22mm
CAPACITOR ALUM ELECT, 270UF, 100V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH270MEFC 16X20