Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100ZLH68MEFC8X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH68MEFC8X20.

IHS

Datasheet3 pages3 years ago

HQonline

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+28.79%

CAD Models

Download Rubycon 100ZLH68MEFC8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.32
$ 0.32
Stock
1,597
16,503
16,503
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
9000 hours
9000 hours
Ripple Current
367.5 mA
810 mA
810 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZLH Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 68muF 80V
NichiconUHE2A680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 68muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
68uF 100V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105C Ammo
NichiconUPM1K680MPD
68uF 80V 280m惟 卤20% 355mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLH68MEFC8X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm
68uF 100V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 100V 20%( 8 X 20mm) Radial 3.5mm 735mA 8000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlh Series, 68 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLH68MEFC8X20
CAP, 68µF, 100V, 20%; Capacitance: 68µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH68MEFC 8X20