Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100ZLJ68MT78X20

Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105C Ammo
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ68MT78X20.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+80.63%

CAD Models

Download Rubycon 100ZLJ68MT78X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.32
$ 0.32
Stock
11,282
17,597
17,597
Authorized Distributors
2
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
520 mA
810 mA
810 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm
NichiconUHE2A680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 68muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYA101ELL680MJ16S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 68muF 100V
United Chemi-ConEKZN800ELL680MH15D
Aluminum Electrolytic Capacitors - Leaded 80V 68uF 20% Tol.
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk

Descriptions

Descriptions of Rubycon 100ZLJ68MT78X20 provided by its distributors.

Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 1040mA 9000h 105C Ammo
68uF 100V 160mΩ ±20% 520mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 68 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ68MT78X20
CAP, 68µF, 100V, 20%; Capacitance: 68µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG