Panasonic EEUFS2A680L

FS Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 68muF 100V
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS2A680L.

IHS

Datasheet12 pages8 years ago

Newark

Electro Sonic

TME

Arrow.cn

Inventory History

3 month trend:
-2.83%

CAD Models

Download Panasonic EEUFS2A680L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.216
$ 0.216
Stock
17,424
3,610
3,610
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
9000 hours
8000 hours
8000 hours
Ripple Current
810 mA
367.5 mA
367.5 mA
Height - Seated (Max)
-
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Panasonic EEUFS2A680L provided by its distributors.

FS Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 68muF 100V
Panasonic EEUFS2A680L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 810mA 9000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 68uF, , -40 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS2A680L