Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100ZLJ68M8X20

68uF 100V ±20% Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ68M8X20.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-35.57%

CAD Models

Download Rubycon 100ZLJ68M8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.32
$ 0.32
Stock
2,240
16,503
16,503
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
9000 hours
9000 hours
Ripple Current
520 mA
810 mA
810 mA
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZN800ELL680MH15D
Aluminum Electrolytic Capacitors - Leaded 80V 68uF 20% Tol.
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
NichiconUHE2A680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 68muF ±20% 0.394Dia 10.00mm
NichiconUPM1K680MPD
68uF 80V 280m惟 卤20% 355mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYA101ELL680MJ16S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 68muF 100V

Descriptions

Descriptions of Rubycon 100ZLJ68M8X20 provided by its distributors.

68uF 100V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 68 - F, - 20%, 100 V, 8 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 68µF, 100V, 20%; Capacitance: 68µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG