Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 100ZLH100MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH100MEFC10X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Future Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+65.12%

CAD Models

Download Rubycon 100ZLH100MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.485
$ 0.485
Stock
497,515
28,726
28,726
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
520 mA
1.5 A
1.5 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

100uF 80V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
ZLJ Series 100 V 100 uF 10 x 20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
NichiconUHE2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-800ELL101MJ16S
Cap Aluminum Lytic 100uF 80V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105°C Bulk

Descriptions

Descriptions of Rubycon 100ZLH100MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 100muF ±20% 0.394Dia 10.00mm
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS, 100V 100UF 105C 10000HRS L/S=5MM
100uF 100V ±20% 1.04A@100kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100uF 100V Radial Al Electrolytic Cap, 1.04A Ripple, 120mR Imp
Cap Aluminum Lytic 100uF 100V 20%( 10 X 20mm) Radial 5mm 1040mA 10000h 105C
CAP ALUM 100UF 20% 100V RADIAL / 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAP, 100µF, 100V, 20%; Capacitance: 100µF; Voltage Rating: 100V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH100MEFC 10X20