Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 475CKE100M

Illinois Capacitor 475CKE100M Aluminum Electrolytic Capacitor 4.7UF, 100V, 20%, Radial
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 475CKE100M.

Master Electronics

Datasheet3 pages3 years ago

IHS

New Yorker Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-3.76%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.061
$ 0.061
Stock
67,272
18,130
18,130
Authorized Distributors
6
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28.219 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
40 mA
27.3 mA
27.3 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUVR2A4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 4.7muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM4R7
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2mm 50mA 2000h 85°C Bulk
PanasonicECA-2AM4R7I
Cap Aluminum 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 50mA 2000h 85C Ammo Pack
PanasonicECA-2AM4R7B
Panasonic ECA2AM4R7B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Cornell Dubilier 475CKE100M provided by its distributors.

ILLINOIS CAPACITOR 475CKE100M ALUMINUM ELECTROLYTIC CAPACITOR 4.7UF, 100V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 100V 4.7muF ±20% 0.197Dia 5.00mm
CKE Series 100 V 4.7 uF ±20 % Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 4.7µF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 100V 20%
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 28.219 Ohm 40mA 2000h 105C
CAPACITOR, CAP 4.7 UF, TOL 20%, VOL-RTG 100 VDC, RADIAL, 5X11, ESR 28.219 OHMS
CAP, 4.7µF, 100V, 20%; Capacitance: 4.7µF; Voltage Rating: 100V; Product Range: CKE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 475CKE100M.