Rubycon 100YXF4.7MEFC5X11

Cap Alum 4.7UF 20% 100V Radial
$ 0.084
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100YXF4.7MEFC5X11.

Newark

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Datasheet3 pages17 years ago
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 100YXF4.7MEFC5X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
NICHICON UVZ2A4R7MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 4.7UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2.5mm 74mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF
VZ Series 4.7 uF 100 V 105°C Ø5 x 11 mm LS=5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKMG101ELL4R7ME11D
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105°C Bulk

Descriptions

Descriptions of Rubycon 100YXF4.7MEFC5X11 provided by its distributors.

CAP ALUM 4.7UF 20% 100V RADIAL
4.7μF 100V ±20% 2mm 5000h@ 105°C 27.3mA@ 120Hz,65mA@ 100kHz Plugins Through hole mounting 5mm(Length)*12.5mm(height)
CAPACITOR ALUM ELECT, 4.7UF, 100V, 20%, RADIAL; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:YXF ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100YXF4.7MEFC 5X11